Technical documents
Specifications
Brand
BahcoJaw Capacity
46mm
Wrench Type
Adjustable Spanner
Overall Length
254.5 mm
Handle Type
Metal
Finish
Phosphate
Material
Steel
Number of Pieces
1
Country of Origin
Spain
Product details
Bahco 33H Adjustable Wrench with Hook
This handy combination wrench has a unique hook, is easy to carry and can be used to operate valves without stripping the nuts or gouging rims. The laser marked metric scale makes it easy for users to read and ensure a perfect fit.
Features and Benefits
Adjustable wrench with hook
Anti-corrosion treatment
Wide mouth with laser marked metric scale
Left going screw
Standards
Exceeds ISO Standards, ISO 6787
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoJaw Capacity
46mm
Wrench Type
Adjustable Spanner
Overall Length
254.5 mm
Handle Type
Metal
Finish
Phosphate
Material
Steel
Number of Pieces
1
Country of Origin
Spain
Product details
Bahco 33H Adjustable Wrench with Hook
This handy combination wrench has a unique hook, is easy to carry and can be used to operate valves without stripping the nuts or gouging rims. The laser marked metric scale makes it easy for users to read and ensure a perfect fit.
Features and Benefits
Adjustable wrench with hook
Anti-corrosion treatment
Wide mouth with laser marked metric scale
Left going screw
Standards
Exceeds ISO Standards, ISO 6787