Bahco Insertion Tool, Contact size 2.6mm

RS Stock No.: 270-2400Brand: BahcoManufacturers Part No.: 3718 A
brand-logo
View all in Insertion & Extraction Tools

Technical documents

Specifications

Brand

Bahco

Tool Type

Insertion Tool

Contact Size

2.6mm

Rotating

No

Overall Length

185 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bahco Insertion Tool, Contact size 2.6mm

P.O.A.

Bahco Insertion Tool, Contact size 2.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Tool Type

Insertion Tool

Contact Size

2.6mm

Rotating

No

Overall Length

185 mm

Country of Origin

Germany