Bahco Pipe Wrench, 607 Overall, 76mm Jaw Capacity, Metal Handle

RS Stock No.: 717-9229Brand: BahcoManufacturers Part No.: 380-24IMPA: 616545
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Bahco

Wrench Type

Pipe Wrench

Jaw Capacity

76mm

Overall Length

607

Handle Type

Metal

Material

Aluminium Alloy

Country of Origin

Spain

Product details

Bahco Aluminium Pipe Wrench (380)

Lightweight Aluminium pipe wrench for industrial use

Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight

Standards

U.S Standard GGG-W-651, Type I Class B
UNE 16 554

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco Pipe Wrench, 607 Overall, 76mm Jaw Capacity, Metal Handle

P.O.A.

Bahco Pipe Wrench, 607 Overall, 76mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Wrench Type

Pipe Wrench

Jaw Capacity

76mm

Overall Length

607

Handle Type

Metal

Material

Aluminium Alloy

Country of Origin

Spain

Product details

Bahco Aluminium Pipe Wrench (380)

Lightweight Aluminium pipe wrench for industrial use

Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight

Standards

U.S Standard GGG-W-651, Type I Class B
UNE 16 554

You may be interested in