Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI

RS Stock No.: 439-6478Brand: BahcoManufacturers Part No.: 3906-300-18-10PIMPA: 613446
brand-logo
View all in Hand Saw Blades

Technical documents

Specifications

Brand

Bahco

Saw Blade Type

Hacksaw Blade

Blade Length

300 mm

Width

13mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Spring Steel

Country of Origin

Sweden

Product details

Bahco Hacksaw Blades

All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.

All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance

You may be interested in
Eclipse 300 mm Bi-metal, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI

P.O.A.

Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in
Eclipse 300 mm Bi-metal, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Bahco

Saw Blade Type

Hacksaw Blade

Blade Length

300 mm

Width

13mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Spring Steel

Country of Origin

Sweden

Product details

Bahco Hacksaw Blades

All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.

All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance

You may be interested in
Eclipse 300 mm Bi-metal, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
P.O.A.Each (In a Pack of 5) (ex VAT)
Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI
P.O.A.Each (In a Pack of 10) (ex VAT)