Bahco 300 mm Spring Steel Hacksaw Blade, 24 TPI

Technical documents
Specifications
Brand
BahcoBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
13mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
24
Material
Spring Steel
Distrelec Product Id
18092616
Country of Origin
Sweden
Product details
Bahco Hacksaw Blades
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.
All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 110 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
BahcoBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
13mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
24
Material
Spring Steel
Distrelec Product Id
18092616
Country of Origin
Sweden
Product details
Bahco Hacksaw Blades
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.
All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance