Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco 190 mm Reciprocating Saw Blade, 5 TPI

RS Stock No.: 324-471Brand: BahcoManufacturers Part No.: 396-JS
brand-logo
View all in Hand Saw Blades

Technical documents

Specifications

Brand

Bahco

Blade Length

190 mm

Saw Blade Type

Reciprocating Saw Blade

Materials Cut

Wood

Number of Teeth per Inch

5

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

Bahco 190 mm Reciprocating Saw Blade, 5 TPI

P.O.A.

Bahco 190 mm Reciprocating Saw Blade, 5 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Blade Length

190 mm

Saw Blade Type

Reciprocating Saw Blade

Materials Cut

Wood

Number of Teeth per Inch

5

Country of Origin

Sweden