Technical documents
Specifications
Brand
BahcoBlade Length
11 in
Number of Teeth per Inch
6
Series
4212
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
Bahco 11 in Pruning Saw, 6 TPI
1
P.O.A.
Bahco 11 in Pruning Saw, 6 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoBlade Length
11 in
Number of Teeth per Inch
6
Series
4212
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden