Bahco Claw Hammer with Rubber Grip Handle, 800g

RS Stock No.: 281-9176Brand: BahcoManufacturers Part No.: 428F-20
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

Bahco

Head Type

Round

Hammer Type

Claw Hammer

Handle Material

Rubber Grip

Overall Length

140 mm

Weight

800g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Claw Hammer with Rubber Grip Handle, 800g

P.O.A.

Bahco Claw Hammer with Rubber Grip Handle, 800g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Head Type

Round

Hammer Type

Claw Hammer

Handle Material

Rubber Grip

Overall Length

140 mm

Weight

800g

Country of Origin

China