Bahco 4559-18 430 mm Alloy Steel Bolt Cutter

RS Stock No.: 876-6613Brand: BahcoManufacturers Part No.: 4559-18
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

Bahco

Overall Length

430 mm

Cutting Capacity

8 mm

Material

Alloy Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 4559-18 430 mm Alloy Steel Bolt Cutter

P.O.A.

Bahco 4559-18 430 mm Alloy Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Overall Length

430 mm

Cutting Capacity

8 mm

Material

Alloy Steel

Country of Origin

China

You may be interested in