Technical documents
Specifications
Brand
BahcoSet Type
Engineers
Set Contents
Hammer, Knife, Saw, Screwdriver, Wrench
Number of Pieces
16
Storage Type
Box
Country of Origin
Sweden
Product details
Bahco General Purpose Tool Kit
A professional 16 pieces tool kit with carefully selected high quality general purpose tools for the discerning engineer.
Features and Benefits
16 premium quality tools for descerning engineers
High-quality service kit
Kit Contents
Screwdrivers
Slotted Screwdriver (813-2.5-75)
0.4 x 2.5 mm
Slotted Screwdriver (813-3-75)
0.5 x 3 mm
Slotted Screwdriver (813-4-100)
0.8 x 4 mm
Slotted Screwdriver (813-5.5-150)
1 x 5.5 mm
Pozidriv Screwdriver (816-1-100)
PZ1
Pozidriv Screwdriver (816-2-125)
PZ2
Additional Extras
180 mm Side Cutters (2101G-180)
180 mm Combination Pliers (2628G-180)
250 mm Slip Joint Pliers (8224)
300 mm Hacksaw Frame (319)
Junior Hacksaw Frame (239)
8"" Adjustable Wrench (9031)
16 oz Fibre Glass Claw Hammer (428-16)
350 mm Toolbox Handsaw (300-12-F15/16-HP)
Retractable Knife (2817)
100 mm Half Round Second Cut File (1-210-08-2-2)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BahcoSet Type
Engineers
Set Contents
Hammer, Knife, Saw, Screwdriver, Wrench
Number of Pieces
16
Storage Type
Box
Country of Origin
Sweden
Product details
Bahco General Purpose Tool Kit
A professional 16 pieces tool kit with carefully selected high quality general purpose tools for the discerning engineer.
Features and Benefits
16 premium quality tools for descerning engineers
High-quality service kit
Kit Contents
Screwdrivers
Slotted Screwdriver (813-2.5-75)
0.4 x 2.5 mm
Slotted Screwdriver (813-3-75)
0.5 x 3 mm
Slotted Screwdriver (813-4-100)
0.8 x 4 mm
Slotted Screwdriver (813-5.5-150)
1 x 5.5 mm
Pozidriv Screwdriver (816-1-100)
PZ1
Pozidriv Screwdriver (816-2-125)
PZ2
Additional Extras
180 mm Side Cutters (2101G-180)
180 mm Combination Pliers (2628G-180)
250 mm Slip Joint Pliers (8224)
300 mm Hacksaw Frame (319)
Junior Hacksaw Frame (239)
8"" Adjustable Wrench (9031)
16 oz Fibre Glass Claw Hammer (428-16)
350 mm Toolbox Handsaw (300-12-F15/16-HP)
Retractable Knife (2817)
100 mm Half Round Second Cut File (1-210-08-2-2)
