Technical documents
Specifications
Brand
BahcoType
Heavy Duty Belt
Belt Included
Yes
Material
Leather, Polyester
Padded Belt
Yes
Hammer Holder
No
Country of Origin
Poland
Product details
Bahco 4750 Heavy Duty Belt with Cushion
This heavy duty leather tool belt from the Bahco 4750 range. Offering excellent strength and fit. Featuring a loose end sleeve and generous punched holes. The belt can take the weight of tool pouches without twisting or buckling. Also it is generously supported with a wide and well padded back.
Heavy duty belt with cushion with stainless steel twin-pin buckle
Made of strong 1680 Denier polyester with polyethylene backing
Riveted for unbreakable strength
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoType
Heavy Duty Belt
Belt Included
Yes
Material
Leather, Polyester
Padded Belt
Yes
Hammer Holder
No
Country of Origin
Poland
Product details
Bahco 4750 Heavy Duty Belt with Cushion
This heavy duty leather tool belt from the Bahco 4750 range. Offering excellent strength and fit. Featuring a loose end sleeve and generous punched holes. The belt can take the weight of tool pouches without twisting or buckling. Also it is generously supported with a wide and well padded back.
Heavy duty belt with cushion with stainless steel twin-pin buckle
Made of strong 1680 Denier polyester with polyethylene backing
Riveted for unbreakable strength
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.