Bahco Polyester Hard Bottom Bag with Shoulder Strap 285mm x 190mm x 285mm

RS Stock No.: 876-6290Brand: BahcoManufacturers Part No.: 4750FB3-12
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Bahco

Bag Type

Hard Bottom Bag

Material

Polyester

Length

285mm

Width

190mm

Height

285mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bahco Polyester Hard Bottom Bag with Shoulder Strap 285mm x 190mm x 285mm

P.O.A.

Bahco Polyester Hard Bottom Bag with Shoulder Strap 285mm x 190mm x 285mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Bag Type

Hard Bottom Bag

Material

Polyester

Length

285mm

Width

190mm

Height

285mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

Spain