Bahco Sledgehammer with Rubber Handle, 1.8kg

RS Stock No.: 717-9239Brand: BahcoManufacturers Part No.: 489-1800
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Rubber

Overall Length

251.0 mm

Weight

1.8kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head

Standards

ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).

Hammers

Stock information temporarily unavailable.

P.O.A.

Bahco Sledgehammer with Rubber Handle, 1.8kg

P.O.A.

Bahco Sledgehammer with Rubber Handle, 1.8kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Rubber

Overall Length

251.0 mm

Weight

1.8kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head

Standards

ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).

Hammers