Bahco Sledgehammer with Rubber Handle, 3.6kg

RS Stock No.: 717-9241Brand: BahcoManufacturers Part No.: 489-3600
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Rubber

Overall Length

729.0 mm

Weight

3.6kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head

Standards

ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).

Hammers

P.O.A.

Bahco Sledgehammer with Rubber Handle, 3.6kg

P.O.A.

Bahco Sledgehammer with Rubber Handle, 3.6kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Rubber

Overall Length

729.0 mm

Weight

3.6kg

Country of Origin

South Africa

Product details

Bahco Safety Sledge Hammer (Series 489)

A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.

Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head

Standards

ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).

Hammers