Bahco 200 mm End Nippers

RS Stock No.: 327-0779Brand: BahcoManufacturers Part No.: 527 D-200IMPA: 616237
brand-logo
View all in Pincers

Technical documents

Specifications

Brand

Bahco

Type

End Cutters

Overall Length

200 mm

Maximum Cutting Capacity

2.5mm

Country of Origin

Germany

Product details

Bahco Wire Cutter

Bahco Wire Cutters are the tools designed for professionals. Made from anti-corrosion treated chrome-vanadium steel to ensure the long life and safe service. PVC coated handles provide a safe and comfortable operation.

Features & Benefits
• Black finish, anti-corrosion- treated high performance alloy steel
• Orange PVC coated handles
• ISO 5748
• DIN4748

You may be interested in
Knipex Knipex Front Cutter
P.O.A.Each (ex VAT)
Bahco 160 mm End Nippers
P.O.A.Each (ex VAT)
RS PRO 183 mm End Nippers
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco 200 mm End Nippers

P.O.A.

Bahco 200 mm End Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Front Cutter
P.O.A.Each (ex VAT)
Bahco 160 mm End Nippers
P.O.A.Each (ex VAT)
RS PRO 183 mm End Nippers
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Bahco

Type

End Cutters

Overall Length

200 mm

Maximum Cutting Capacity

2.5mm

Country of Origin

Germany

Product details

Bahco Wire Cutter

Bahco Wire Cutters are the tools designed for professionals. Made from anti-corrosion treated chrome-vanadium steel to ensure the long life and safe service. PVC coated handles provide a safe and comfortable operation.

Features & Benefits
• Black finish, anti-corrosion- treated high performance alloy steel
• Orange PVC coated handles
• ISO 5748
• DIN4748

You may be interested in
Knipex Knipex Front Cutter
P.O.A.Each (ex VAT)
Bahco 160 mm End Nippers
P.O.A.Each (ex VAT)
RS PRO 183 mm End Nippers
P.O.A.Each (ex VAT)