Technical documents
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
13 mm, 17mm
Material
Alloy Steel
Finish
Chrome
Overall Length
183 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Spain
Product details
6M Double-Ended Spanner
Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
Standards
DIN 3110, ISO 1085, ISO 10102
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
13 mm, 17mm
Material
Alloy Steel
Finish
Chrome
Overall Length
183 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Spain
Product details
6M Double-Ended Spanner
Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
Standards
DIN 3110, ISO 1085, ISO 10102