Bahco Slogging Spanner, 27mm, Metric, 180 mm Overall

RS Stock No.: 717-8084Brand: BahcoManufacturers Part No.: 7444SG-M-27IMPA: 610664
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Bahco

Spanner Type

Ring Slogging Spanner

Metric Size

27mm

Material

Steel

Finish

Steel Grey

Overall Length

180 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

China

Product details

Sledge Hammer Ring Spanner (7444SG)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Ring ended
Forged Steel construction
Steel grey finish

Standards

DIN 7444

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco Slogging Spanner, 27mm, Metric, 180 mm Overall

P.O.A.

Bahco Slogging Spanner, 27mm, Metric, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Spanner Type

Ring Slogging Spanner

Metric Size

27mm

Material

Steel

Finish

Steel Grey

Overall Length

180 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

China

Product details

Sledge Hammer Ring Spanner (7444SG)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Ring ended
Forged Steel construction
Steel grey finish

Standards

DIN 7444

You may be interested in