Technical documents
Specifications
Brand
BahcoDrive Size
3/8 in
Drive Type
Square
Overall Length
250 mm
Finish
Polished
Material
Alloy Steel
Country of Origin
Argentina
Product details
3/8" Drive Spinner Handle
Swivel handle breaker bar made from high performance alloy steel
Polished nickel and chrome plated finish with plastic handle
Standards
ISO 3315/1174
DIN 3122/3123/3120
P.O.A.
Bahco Breaker bar 3/8 in Square, Length 250 mm
1
P.O.A.
Bahco Breaker bar 3/8 in Square, Length 250 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BahcoDrive Size
3/8 in
Drive Type
Square
Overall Length
250 mm
Finish
Polished
Material
Alloy Steel
Country of Origin
Argentina
Product details
3/8" Drive Spinner Handle
Swivel handle breaker bar made from high performance alloy steel
Polished nickel and chrome plated finish with plastic handle
Standards
ISO 3315/1174
DIN 3122/3123/3120