Technical documents
Specifications
Brand
BahcoSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
Yes
Finish
Insulated
Overall Length
50 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Spain
Product details
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
Features & Benefits
2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
Chrome-Vanadium steel
12 point Dynamic-Drive Profile
ISO 2775
IEC 60900
VDE certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
Yes
Finish
Insulated
Overall Length
50 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Spain
Product details
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
Features & Benefits
2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
Chrome-Vanadium steel
12 point Dynamic-Drive Profile
ISO 2775
IEC 60900
VDE certified