Bahco 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length

RS Stock No.: 305-4820Brand: BahcoManufacturers Part No.: 7800SM-13
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Bahco

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco 1/2 " socket wrench, 7800SM Series

Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric sizes
• Not suitable for machine operation
• High performance alloy steel, Vanadium Extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Standards

DIN 3124, ISO 2725

Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length

P.O.A.

Bahco 1/2 in Drive 13mm Standard Socket, 6 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco 1/2 " socket wrench, 7800SM Series

Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric sizes
• Not suitable for machine operation
• High performance alloy steel, Vanadium Extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Standards

DIN 3124, ISO 2725