Bahco 11-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point, VDE/1000V

RS Stock No.: 688-0464Brand: BahcoManufacturers Part No.: 7811DMV
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

11

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Socket Size

10 → 22mm

Finish

PVC

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Spain

Product details

Bahco VDE 11 Pieces Tool Set

The 7811DMV is an 11 pieces insulated Tool Set suitable for work on electrical installations.

Features and Benefits
For work on electrical installations
Shock resistant plastic case
For work on live equipment up to 1000 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 11-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point, VDE/1000V

P.O.A.

Bahco 11-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

11

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Socket Size

10 → 22mm

Finish

PVC

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

Spain

Product details

Bahco VDE 11 Pieces Tool Set

The 7811DMV is an 11 pieces insulated Tool Set suitable for work on electrical installations.

Features and Benefits
For work on electrical installations
Shock resistant plastic case
For work on live equipment up to 1000 V

You may be interested in