Technical documents
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
29mm
Overall Length
205 mm
Handle Type
Insulated
VDE/1000V Approved
Yes
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco VDE Fully Dipped Adjustable Wrench
Professional Adjustable Wrench fully insulated for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
Insulated adjustable wrench
3 layer colour insulation coating: Red: Safety, Orange: Danger, Yellow: High danger
4th coating in black to protect handle edges
High performance alloy steel
Chrome plated and anti-corrosion treated finish
Movable jaw operated by side screw
Exceeds ISO and ANSI torque requirements
Standards
IEC 60900
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
29mm
Overall Length
205 mm
Handle Type
Insulated
VDE/1000V Approved
Yes
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco VDE Fully Dipped Adjustable Wrench
Professional Adjustable Wrench fully insulated for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
Insulated adjustable wrench
3 layer colour insulation coating: Red: Safety, Orange: Danger, Yellow: High danger
4th coating in black to protect handle edges
High performance alloy steel
Chrome plated and anti-corrosion treated finish
Movable jaw operated by side screw
Exceeds ISO and ANSI torque requirements
Standards
IEC 60900