Bahco Straight Bit Holder Screwdriver, PH1, PH2, PZ1, PZ2 Tip, 135 mm Blade, 250 mm Overall

RS Stock No.: 281-9199Brand: BahcoManufacturers Part No.: 808050L
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Straight

Tip Size

PH1, PH2, PZ1, PZ2

Model Number

808050L

Blade Length

135 mm

Overall Length

250 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Bahco Straight Bit Holder Screwdriver, PH1, PH2, PZ1, PZ2 Tip, 135 mm Blade, 250 mm Overall

P.O.A.

Bahco Straight Bit Holder Screwdriver, PH1, PH2, PZ1, PZ2 Tip, 135 mm Blade, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Straight

Tip Size

PH1, PH2, PZ1, PZ2

Model Number

808050L

Blade Length

135 mm

Overall Length

250 mm

Country of Origin

Taiwan, Province Of China