Bahco Nut Driver Nut Driver Set, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Tip, 13 mm Overall

RS Stock No.: 876-6685Brand: BahcoManufacturers Part No.: 903T-3Distrelec Article No.: 30422478
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

Bahco

Tip Type

Nut Driver

Tip Size

5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm

Overall Length

13 mm

Distrelec Product Id

30422478

Country of Origin

Spain

Product details

Bahco Nut T-Handle Screwdriver Set

Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.

Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification

Hex nut sizes:
5 - 6 - 7 - 8 - 10 - 13mm

Stock information temporarily unavailable.

P.O.A.

Bahco Nut Driver Nut Driver Set, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Tip, 13 mm Overall

P.O.A.

Bahco Nut Driver Nut Driver Set, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Tip, 13 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Tip Type

Nut Driver

Tip Size

5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm

Overall Length

13 mm

Distrelec Product Id

30422478

Country of Origin

Spain

Product details

Bahco Nut T-Handle Screwdriver Set

Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.

Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification

Hex nut sizes:
5 - 6 - 7 - 8 - 10 - 13mm