Technical documents
Specifications
Brand
BahcoType
Spanner Head
Series
98
Head Type
Crow Ring
Size
16 mm
Insert Size
9 x 12mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco 98 Series Crow Ring Spanner Head, 16 mm, 9 x 12mm Insert
1
P.O.A.
Bahco 98 Series Crow Ring Spanner Head, 16 mm, 9 x 12mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoType
Spanner Head
Series
98
Head Type
Crow Ring
Size
16 mm
Insert Size
9 x 12mm
Country of Origin
China