Technical documents
Specifications
Brand
BahcoSocket Size
11/32in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
50.6 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
1/4 in Drive, Metric and Imperial Sockets
Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/4 in square drive
Dynamic-Drive-Profile construction
Hex profile
Not suitable for machine operation
High performance alloy steel, Chromo-extra
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSocket Size
11/32in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
50.6 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
1/4 in Drive, Metric and Imperial Sockets
Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/4 in square drive
Dynamic-Drive-Profile construction
Hex profile
Not suitable for machine operation
High performance alloy steel, Chromo-extra
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120