Technical documents
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver Set
Number of Pieces
5
Tip Type
Torx
Tip Size
2.72 mm, 3.26 mm, 3.84 mm, 4.4 mm, 5.49 mm, T10, T15, T20, T25, T30
Country of Origin
Spain
Product details
BachoFit Screwdriver 5 piece Torx Set
Bahco Bachofit 5 piece screwdriver set for Torx tamperproof screws.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver Set
Number of Pieces
5
Tip Type
Torx
Tip Size
2.72 mm, 3.26 mm, 3.84 mm, 4.4 mm, 5.49 mm, T10, T15, T20, T25, T30
Country of Origin
Spain
Product details
BachoFit Screwdriver 5 piece Torx Set
Bahco Bachofit 5 piece screwdriver set for Torx tamperproof screws.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip