Technical documents
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
2.5 x 0.4 mm
VDE/1000V Approved
Yes
Blade Length
75 mm
Insulation
1000V
Overall Length
178 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain
You may be interested in
Facom Slotted Insulated Screwdriver, 2.5 x 0.4 mm Tip, 75 mm Blade, VDE/1000V, 178 mm OverallBrand: Facom
P.O.A.Each (ex VAT)
P.O.A.
Bahco Slotted Screwdriver, 2.5 x 0.4 mm Tip, 75 mm Blade, VDE/1000V, 178 mm Overall
1
P.O.A.
Bahco Slotted Screwdriver, 2.5 x 0.4 mm Tip, 75 mm Blade, VDE/1000V, 178 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Facom Slotted Insulated Screwdriver, 2.5 x 0.4 mm Tip, 75 mm Blade, VDE/1000V, 178 mm OverallBrand: Facom
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
2.5 x 0.4 mm
VDE/1000V Approved
Yes
Blade Length
75 mm
Insulation
1000V
Overall Length
178 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain
You may be interested in
Facom Slotted Insulated Screwdriver, 2.5 x 0.4 mm Tip, 75 mm Blade, VDE/1000V, 178 mm OverallBrand: Facom
P.O.A.Each (ex VAT)