Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Slotted Screwdriver, 3 x 0.5 mm Tip, 60 mm Blade, 163 mm Overall

RS Stock No.: 264-8569Brand: BahcoManufacturers Part No.: BE-8020
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

Model Number

BE-8020

Blade Length

60 mm

Overall Length

163 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

P.O.A.

Bahco Slotted Screwdriver, 3 x 0.5 mm Tip, 60 mm Blade, 163 mm Overall

P.O.A.

Bahco Slotted Screwdriver, 3 x 0.5 mm Tip, 60 mm Blade, 163 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 x 0.5 mm

Model Number

BE-8020

Blade Length

60 mm

Overall Length

163 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards