Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Slotted Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 247 mm Overall

RS Stock No.: 288-7720Brand: BahcoManufacturers Part No.: BE-8050S
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

5.5 x 1 mm

VDE/1000V Approved

Yes

Blade Length

125 mm

Insulation

VDE

Overall Length

247 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Stock information temporarily unavailable.

P.O.A.

Bahco Slotted Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 247 mm Overall

P.O.A.

Bahco Slotted Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 247 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

5.5 x 1 mm

VDE/1000V Approved

Yes

Blade Length

125 mm

Insulation

VDE

Overall Length

247 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized