Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Phillips Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V, 178 Overall

RS Stock No.: 288-7758Brand: BahcoManufacturers Part No.: BE-8600SIMPA: 612193
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

75 mm

Insulation

VDE

Overall Length

178

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Product details

Phillips™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant

Stock information temporarily unavailable.

P.O.A.

Bahco Phillips Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V, 178 Overall

P.O.A.

Bahco Phillips Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V, 178 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

75 mm

Insulation

VDE

Overall Length

178

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Oxidized

Product details

Phillips™

Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.

High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant