Bahco Phillips Screwdriver, PH1 Tip, 75 mm Blade, 197 mm Overall

RS Stock No.: 264-8682Brand: BahcoManufacturers Part No.: BE-8610IMPA: 612194
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Model Number

BE-8610

Blade Length

75 mm

Overall Length

197 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards

Stock information temporarily unavailable.

P.O.A.

Bahco Phillips Screwdriver, PH1 Tip, 75 mm Blade, 197 mm Overall

P.O.A.

Bahco Phillips Screwdriver, PH1 Tip, 75 mm Blade, 197 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Model Number

BE-8610

Blade Length

75 mm

Overall Length

197 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Screwdrivers - Ergonomic

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards