Bahco Torx Screwdriver, T10 Tip, 75 mm Blade, 197 mm Overall

RS Stock No.: 264-2808Brand: BahcoManufacturers Part No.: BE-8910
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T10

Blade Length

75 mm

Overall Length

197 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

P.O.A.

Bahco Torx Screwdriver, T10 Tip, 75 mm Blade, 197 mm Overall

P.O.A.

Bahco Torx Screwdriver, T10 Tip, 75 mm Blade, 197 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T10

Blade Length

75 mm

Overall Length

197 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification