Bahco Torx Screwdriver, T30 Tip, 150 mm Blade, 272 mm Overall

RS Stock No.: 264-2864Brand: BahcoManufacturers Part No.: BE-8930
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T30

Blade Length

150 mm

Overall Length

272 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification

Stock information temporarily unavailable.

P.O.A.

Bahco Torx Screwdriver, T30 Tip, 150 mm Blade, 272 mm Overall

P.O.A.

Bahco Torx Screwdriver, T30 Tip, 150 mm Blade, 272 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T30

Blade Length

150 mm

Overall Length

272 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

Spain

Product details

Ergonomic TORX® Screwdrivers

High quality ergonomic screwdrivers offering the user optimum performance and comfort.

Three-component handle
Soft, high-friction material for optimum torque & comfort
Fully hardened to DIN and ISO standards
High performance steel blade, chrome plated
Black finish tip for higher accuracy
Colour-code and symbol on the domed end to aid identification