Technical documents
Specifications
Brand
BahcoSander Type
Belt Sander
Pad Size
20 x 520mm
Speed
16000rpm
Vibration Level
3.2m/s²
Weight
1100g
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Model Number
BP222
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Bahco 20 x 520mm Belt Sander, 1/4in Air Inlet, 16000rpm
1
P.O.A.
Bahco 20 x 520mm Belt Sander, 1/4in Air Inlet, 16000rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSander Type
Belt Sander
Pad Size
20 x 520mm
Speed
16000rpm
Vibration Level
3.2m/s²
Weight
1100g
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Model Number
BP222
Country of Origin
Taiwan, Province Of China