Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip

RS Stock No.: 754-1918Brand: BahcoManufacturers Part No.: BPHVLP01
brand-logo
View all in Paint Guns

Technical documents

Specifications

Brand

Bahco

Container Capacity

0.6L

Tip Size

1 to 2 mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Weight

700g

Kit Type

Spray Gun

Country of Origin

China

Product details

HVLP Air Paint Gun

HVLP paint gun designed to deliver high precision volumes at low pressure.

No seal component design for much longer operation life
Precise air cap keeps the outlet less than 10 PSI
One piece aluminum housing
Airflow: 250 l/min
Operating temperature: 5 → 40°C
Pressure: 2 → 2.8 bar
Spare nozzle sets supplied: 1.0; 1.2; 1.4; 1.7 & 2.0mm

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip

P.O.A.

Bahco 1/4in Air Inlet (BSP) Spray Gun, With 1 to 2 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Container Capacity

0.6L

Tip Size

1 to 2 mm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Weight

700g

Kit Type

Spray Gun

Country of Origin

China

Product details

HVLP Air Paint Gun

HVLP paint gun designed to deliver high precision volumes at low pressure.

No seal component design for much longer operation life
Precise air cap keeps the outlet less than 10 PSI
One piece aluminum housing
Airflow: 250 l/min
Operating temperature: 5 → 40°C
Pressure: 2 → 2.8 bar
Spare nozzle sets supplied: 1.0; 1.2; 1.4; 1.7 & 2.0mm

Spray Guns

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.

Warning

These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.

You may be interested in