Bahco 10mm, 1/2 in Drive Impact Socket

RS Stock No.: 717-7075Brand: BahcoManufacturers Part No.: D/S14
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

14

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Set Type

Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

14 Pieces 1/2in Impact Socket Set (D/S14)

1/2 in impact 2 in socket set with Dynamic Drive Profile for use in heavy industry.

Features and Benefits
Cold forged Chrome Extra construction
Phosphated finish
Removable three section plastic box, 1 piece
Length 38 mm (sizes 24 mm & 27 mm have a length of 45 mm)

Standards

DIN 3129; ISO 2725

Socket Sets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 10mm, 1/2 in Drive Impact Socket

P.O.A.

Bahco 10mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bahco

Socket Size

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

14

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Set Type

Impact Socket Set

Head Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

14 Pieces 1/2in Impact Socket Set (D/S14)

1/2 in impact 2 in socket set with Dynamic Drive Profile for use in heavy industry.

Features and Benefits
Cold forged Chrome Extra construction
Phosphated finish
Removable three section plastic box, 1 piece
Length 38 mm (sizes 24 mm & 27 mm have a length of 45 mm)

Standards

DIN 3129; ISO 2725

Socket Sets

You may be interested in