Technical documents
Specifications
Brand
BahcoSet Type
Ring Spanner-Set
Series
FF1A5002
Sizes in Set
6 → 32 mm
Number of Pieces
27
VDE/1000V Approved
No
Country of Origin
Spain
Product details
Bahco 27 piece Combination Spanner & Punch Kit in Modular Foam Insert
This Modular Foam kit from Bahco offers a 27 piece set of combination spanners and pin punches. Featuring tools that offer long life, excellent design and with the quality you expect from Bahco. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.
Impact Resistant ABS
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Supplied with
111M-6 Combination Wrench
111M-7 Combination Wrench
111M-8 Combination Wrench
111M-9 Combination Wrench
111M-10 Combination Wrench
111M-11 Combination Wrench
111M-12 Combination Wrench
111M-13 Combination Wrench
111M-14 Combination Wrench
111M-15 Combination Wrench
111M-16 Combination Wrench
111M-17 Combination Wrench
111M-18 Combination Wrench
111M-19 Combination Wrench
111M-20 Combination Wrench
111M-21 Combination Wrench
111M-22 Combination Wrench
111M-24 Combination Wrench
111M-27 Combination Wrench
111M-30 Combination Wrench
111M-32 Combination Wrench
3734S/6 Cotter Pin Punch Set
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSet Type
Ring Spanner-Set
Series
FF1A5002
Sizes in Set
6 → 32 mm
Number of Pieces
27
VDE/1000V Approved
No
Country of Origin
Spain
Product details
Bahco 27 piece Combination Spanner & Punch Kit in Modular Foam Insert
This Modular Foam kit from Bahco offers a 27 piece set of combination spanners and pin punches. Featuring tools that offer long life, excellent design and with the quality you expect from Bahco. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.
Impact Resistant ABS
Resistant to Oil and Acids
FOD System: 2 colour foam insert provides complete visual check of missing items
Each tool is securely held in its own insert, following the FOD system
Push up system to facilitate the removal of the tools
Developed to work in the most demanding environments, reducing the risk of losing tools
Supplied with
111M-6 Combination Wrench
111M-7 Combination Wrench
111M-8 Combination Wrench
111M-9 Combination Wrench
111M-10 Combination Wrench
111M-11 Combination Wrench
111M-12 Combination Wrench
111M-13 Combination Wrench
111M-14 Combination Wrench
111M-15 Combination Wrench
111M-16 Combination Wrench
111M-17 Combination Wrench
111M-18 Combination Wrench
111M-19 Combination Wrench
111M-20 Combination Wrench
111M-21 Combination Wrench
111M-22 Combination Wrench
111M-24 Combination Wrench
111M-27 Combination Wrench
111M-30 Combination Wrench
111M-32 Combination Wrench
3734S/6 Cotter Pin Punch Set