Bahco E12, 1/2 in Drive Impact Socket, 38.0 mm length

RS Stock No.: 717-7116Brand: BahcoManufacturers Part No.: K7801TORX-E12
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Brand

Bahco

Socket Size

E12

Socket Type

Standard Impact Socket

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

38.0 mm

Drive Type

Square

Product details

Bahco in Impact Torx Sockets (K7801TORX-E)

in drive heavy duty-impact Torx sockets for use in industrial applications.

Features and Benefits
Forged, phosphated
Chrome Extra
High performance alloy steel
Through hole for power tools

Standards

DIN 3121-G 12,5; ISO 1174.

Individual Sockets

Stock information temporarily unavailable.

P.O.A.

Bahco E12, 1/2 in Drive Impact Socket, 38.0 mm length

P.O.A.

Bahco E12, 1/2 in Drive Impact Socket, 38.0 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Socket Size

E12

Socket Type

Standard Impact Socket

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

38.0 mm

Drive Type

Square

Product details

Bahco in Impact Torx Sockets (K7801TORX-E)

in drive heavy duty-impact Torx sockets for use in industrial applications.

Features and Benefits
Forged, phosphated
Chrome Extra
High performance alloy steel
Through hole for power tools

Standards

DIN 3121-G 12,5; ISO 1174.

Individual Sockets