Bahco 17mm, 1/2 in Drive Impact Socket

RS Stock No.: 717-7087Brand: BahcoManufacturers Part No.: K7806M/S4
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Brand

Bahco

Socket Size

17 mm, 19 mm, 22 mm, 24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

4

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Country of Origin

United States

Product details

Bahco 4 Pieces 1/2in Long Socket Set (K7806M/S4)

Metric long reinforced socket set for use in heavy industry, and especially suited for use with wheel nuts.

Features and Benefits
in hexagon drive
Cold forged Chrome Vanadium Extra construction
Phosphated finish
Material: High performance alloy steel
To be used with machines
For maximum safety, use clamping springs
In cardboard packaging

Standards

DIN 3121-G 12,5 ISO 1174

Socket Sets

P.O.A.

Bahco 17mm, 1/2 in Drive Impact Socket

P.O.A.

Bahco 17mm, 1/2 in Drive Impact Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bahco

Socket Size

17 mm, 19 mm, 22 mm, 24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

4

Finish

Blackened

Material

Alloy Steel

Drive Type

Square

Country of Origin

United States

Product details

Bahco 4 Pieces 1/2in Long Socket Set (K7806M/S4)

Metric long reinforced socket set for use in heavy industry, and especially suited for use with wheel nuts.

Features and Benefits
in hexagon drive
Cold forged Chrome Vanadium Extra construction
Phosphated finish
Material: High performance alloy steel
To be used with machines
For maximum safety, use clamping springs
In cardboard packaging

Standards

DIN 3121-G 12,5 ISO 1174

Socket Sets