Bahco 1/2 in Square Adapter, 56 mm Overall

RS Stock No.: 717-6713Brand: BahcoManufacturers Part No.: K8164F
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Bahco

Drive Size

1/2 in

Type

Adapter

Drive Type

Square

Overall Length

56 mm

Finish

Blackened

Material

Alloy Steel

Country of Origin

Spain

Product details

Socket Adapters

Black finish
High performance alloy steel
With through hole

Socket Accessories

Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Square Adapter, 56 mm Overall

P.O.A.

Bahco 1/2 in Square Adapter, 56 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Drive Size

1/2 in

Type

Adapter

Drive Type

Square

Overall Length

56 mm

Finish

Blackened

Material

Alloy Steel

Country of Origin

Spain

Product details

Socket Adapters

Black finish
High performance alloy steel
With through hole

Socket Accessories