Bahco KB18 Snap-off, Utility Knife, 160mm Closed Length, 80g

RS Stock No.: 324-504Brand: BahcoManufacturers Part No.: KB18-01
brand-logo
View all in Pocket Knives & Multi-tools

Technical documents

Specifications

Brand

Bahco

Knife Type

Utility

Blade Material

Steel

Features

Comfortable To Use With Thermoplastic Rubber Grip, Convenient Storage Of Blades, Sliding Button For Easy Operation

Tool Type

Knife

Handle Material

Rubber

Closed Length

160mm

Blade Type

Snap-off

Series

KB18

Weight

80 gg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco KB18 Snap-off, Utility Knife, 160mm Closed Length, 80g

P.O.A.

Bahco KB18 Snap-off, Utility Knife, 160mm Closed Length, 80g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Knife Type

Utility

Blade Material

Steel

Features

Comfortable To Use With Thermoplastic Rubber Grip, Convenient Storage Of Blades, Sliding Button For Easy Operation

Tool Type

Knife

Handle Material

Rubber

Closed Length

160mm

Blade Type

Snap-off

Series

KB18

Weight

80 gg

Country of Origin

China