Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Metric Measuring Wheel 9999.9m

RS Stock No.: 263-3656Brand: BahcoManufacturers Part No.: MW-150
brand-logo
View all in Measuring Wheels

Technical documents

Specifications

Brand

Bahco

Measurement Range

9999.9m

Accuracy

±1 %

Imperial or Metric

Metric

Display Type

Digital

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Bahco Metric Measuring Wheel 9999.9m

Calibration type

P.O.A.

Bahco Metric Measuring Wheel 9999.9m
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Measurement Range

9999.9m

Accuracy

±1 %

Imperial or Metric

Metric

Display Type

Digital

Country of Origin

Korea, Republic Of