Technical documents
Specifications
Brand
BahcoBrush Type
Heavy Duty Brush
Application
Cleaning Metallic Surfaces
Bristle Material
Brass
Bristle Length
28mm
Brush Diameter or Width
29mm
Brush Depth
290mm
Number of Rows
4
Colour
Wood
Country of Origin
China
Product details
Bahco Non-sparking Hand Brush
Bahco non-sparking hand brush suitable for cleaning metallic surfaces.
Feature and Benefits
Hand brush for cleaning metallic surfaces
Wooden handle
Rows: 4 x 16
Material: Brass
Non-sparking
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoBrush Type
Heavy Duty Brush
Application
Cleaning Metallic Surfaces
Bristle Material
Brass
Bristle Length
28mm
Brush Diameter or Width
29mm
Brush Depth
290mm
Number of Rows
4
Colour
Wood
Country of Origin
China
Product details
Bahco Non-sparking Hand Brush
Bahco non-sparking hand brush suitable for cleaning metallic surfaces.
Feature and Benefits
Hand brush for cleaning metallic surfaces
Wooden handle
Rows: 4 x 16
Material: Brass
Non-sparking