Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 1.2kg

RS Stock No.: 284-224Brand: BahcoManufacturers Part No.: NSB506-900
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

Bahco

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Wood

Overall Length

365 mm

Weight

1.2kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 1.2kg

P.O.A.

Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 1.2kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Wood

Overall Length

365 mm

Weight

1.2kg

Country of Origin

China