Technical documents
Specifications
Brand
BahcoHandle Material
Steel
Maximum Cutting Capacity
15mm
Overall Length
190 mm
Weight
245g
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Bahco Steel Handle Secateurs, 15mm maximum cutting capacity
1
P.O.A.
Bahco Steel Handle Secateurs, 15mm maximum cutting capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoHandle Material
Steel
Maximum Cutting Capacity
15mm
Overall Length
190 mm
Weight
245g
Country of Origin
France