Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco 190 mm Straight Tin Snips for Wood

RS Stock No.: 324-641Brand: BahcoManufacturers Part No.: P128-19
brand-logo
View all in Tin Snips

Technical documents

Specifications

Brand

Bahco

Type of Cut

Straight

Overall Length

190 mm

Cutting Capacity

35 mm

Material Cut

Wood

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Bahco 190 mm Straight Tin Snips for Wood

P.O.A.

Bahco 190 mm Straight Tin Snips for Wood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Type of Cut

Straight

Overall Length

190 mm

Cutting Capacity

35 mm

Material Cut

Wood

Country of Origin

France