Technical documents
Specifications
Brand
BahcoHandle Material
Aluminium
Maximum Cutting Capacity
45mm
Overall Length
900 mm
Weight
1.2kg
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity
1
P.O.A.
Bahco Aluminium Handle Secateurs, 45mm maximum cutting capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoHandle Material
Aluminium
Maximum Cutting Capacity
45mm
Overall Length
900 mm
Weight
1.2kg
Country of Origin
France