Bahco 305 mm Reciprocating Saw Blade, 13 TPI

RS Stock No.: 324-695Brand: BahcoManufacturers Part No.: PC-12-14-PS-B
brand-logo
View all in Hand Saw Blades

Technical documents

Specifications

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Blade Length

305 mm

Materials Cut

Wood

Blade Thickness

0.6mm

Number of Teeth per Inch

13

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Bahco 305 mm Reciprocating Saw Blade, 13 TPI

P.O.A.

Bahco 305 mm Reciprocating Saw Blade, 13 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Blade Length

305 mm

Materials Cut

Wood

Blade Thickness

0.6mm

Number of Teeth per Inch

13

Country of Origin

Japan