Technical documents
Specifications
Brand
BahcoMaterial
Plastic
Box Type
Carry
Length
660mm
Width
270mm
Height
290mm
Dimensions
660 x 270 x 290mm
Lock Type
Padlock
Colour
Black; Orange
Weight
3.2kg
Country of Origin
Australia
Stock information temporarily unavailable.
P.O.A.
Bahco Plastic Tool Box, 660 x 270 x 290mm
1
P.O.A.
Bahco Plastic Tool Box, 660 x 270 x 290mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoMaterial
Plastic
Box Type
Carry
Length
660mm
Width
270mm
Height
290mm
Dimensions
660 x 270 x 290mm
Lock Type
Padlock
Colour
Black; Orange
Weight
3.2kg
Country of Origin
Australia